Molex Female 5 way M12, Straight to Male M12, Straight Cordset, 5 m
- RS Stock No.:
- 323-781
- Distrelec Article No.:
- 303-86-723
- Mfr. Part No.:
- 1205050101
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$208.39
(exc. GST)
$229.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $208.39 | - |
| 10 + | $191.72 | 7% |
*price indicative
- RS Stock No.:
- 323-781
- Distrelec Article No.:
- 303-86-723
- Mfr. Part No.:
- 1205050101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Double-Ended Cordset, 5 Poles, Female M12 L-Coded (Straight) to Male Mini-Change (Straight), 16 AWG, Black TPU WSOR Cable, 5.0m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female M12 Straight Cordset, 5 m
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 20 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 5 m
- Molex Female 5 way M12 Straight Cordset, 20 m
