Molex Male 5 way M12, Straight to Pigtail Cordset, 10 m
- RS Stock No.:
- 508-467
- Mfr. Part No.:
- 1200980107
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
$396.99
(exc. GST)
$436.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $396.99 | $198.495 |
*price indicative
- RS Stock No.:
- 508-467
- Mfr. Part No.:
- 1200980107
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120098 | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Violet | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120098 | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Violet | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) single-ended cordset is an essential solution for your industrial connectivity needs. Designed to provide robust and reliable connections in demanding environments, this product features a Durable construction that stands up to a variety of conditions. The cordset is tailored for use with PROFIBUS cable, making it an Ideal choice for applications requiring high levels of data integrity and stability. With a generous length of 10.0 meters and a 5-pole configuration, it ensures flexibility and adaptability in installations. The male (straight) to pigtail design offers ease of use while maintaining systematic cable management. This cordset is compliant with essential industry standards, ensuring its durability and longevity in the field.
Designed for industrial applications requiring reliable connectivity
Constructed with high-quality materials for enhanced durability
Facilitates optimal data transmission in PROFIBUS networks
Features an IP67 rating, ensuring protection against dust and water ingress
Ideal for challenging operational environments with a wide temperature range
Twisted pair wire design minimizes interference for stable performance
Utilizes a threaded coupling style for secure connections
Lightweight construction allows for easy handling and installation
