Molex Male 5 way M12, Straight to Pigtail Cordset, 300 mm
- RS Stock No.:
- 323-626
- Distrelec Article No.:
- 303-80-903
- Mfr. Part No.:
- 1200110035
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$22.02
(exc. GST)
$24.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 14 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.02 | - |
| 10 - 24 | $20.26 | 7% |
| 25 + | $17.87 | 18% |
*price indicative
- RS Stock No.:
- 323-626
- Distrelec Article No.:
- 303-80-903
- Mfr. Part No.:
- 1200110035
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Receptacle features 5 poles, M12x1 and M14x1 threads, and a male (straight) configuration. It connects to leads and has a 0.30m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
