Molex Female 5 way M12, Right Angle to Pigtail Cordset, 15 m

Subtotal (1 unit)*

$551.73

(exc. GST)

$606.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.73

*price indicative

RS Stock No.:
323-642
Distrelec Article No.:
303-86-556
Mfr. Part No.:
1205000205
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Micro-Change

Product Type

Cordset

Cable Length

15m

Jacket Colour

Grey

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Type B

Pigtail

Standards/Approvals

No

COO (Country of Origin):
IT
The Molex Micro-Change (M12) Single-Ended Cordset features 5 Poles, L-Coded, with a Female (Straight) to Pigtail connection. It has 14 AWG Gray TPU WSOR Cable and a 15 m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy