Molex Female 5 way M12, Straight to Male Pigtail Cordset, 20 m

Subtotal (1 unit)*

$458.58

(exc. GST)

$504.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$458.58

*price indicative

RS Stock No.:
323-688
Distrelec Article No.:
303-86-597
Mfr. Part No.:
1205000306
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Micro-Change

Product Type

Cordset

Jacket Material

TPU

Jacket Colour

Grey

Cable Length

20m

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender B

Male

Connector Type B

Pigtail

Voltage

63V

Standards/Approvals

EU ELV Compliant with Exemption 3 per 2000/53/EC, EU RoHS Compliant with Exemption 6(c) per EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-Change M12 Single-Ended Cordset with 5 poles L-coded. Female straight connection to pigtail with 16 AWG grey TPU WSOR cable and 20m length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy