Molex Female 5 way M12, Right Angle, Right Angle to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 323-739
- Distrelec Article No.:
- 303-81-629
- Mfr. Part No.:
- 1200698543
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$148.59
(exc. GST)
$163.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $148.59 |
| 10 + | $136.69 |
*price indicative
- RS Stock No.:
- 323-739
- Distrelec Article No.:
- 303-81-629
- Mfr. Part No.:
- 1200698543
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Cordset | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | C22.2 I/II A/B, RoHS, IEC 61076-2-101, UL 94 HB, UL 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Cordset | ||
Cable Length 10m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals C22.2 I/II A/B, RoHS, IEC 61076-2-101, UL 94 HB, UL 2464/1729 | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Pigtail, 22 AWG, Black TPU WSOR Cable, 10m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
