Festo Female 3 way M8, Straight to 3 way Straight Actuator/Sensor Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.09

(exc. GST)

$45.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 171 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$41.09
10 +$37.81

*price indicative

RS Stock No.:
362-515
Mfr. Part No.:
NEBA-M8G3-U-10-N-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBA

Product Type

Actuator/Sensor Cable

Jacket Material

Thermoplastic Elastomer (Polyurethane)

Jacket Colour

Grey

Cable Length

10m

Connector Gender A

Female

Connector Type A

M8, Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Straight

Voltage

48V ac, 60V ac

Standards/Approvals

EN 61076-2-104EN 61984 c UL us listed (OL)

IP Rating

IP65, IP68, IP69K

Model Number

8078225

COO (Country of Origin):
TR
The Festo Connecting cable is designed for reliable connections between field devices and controllers. It operates efficiently in ambient temperatures from -40 °C to 85 °C. Certified with c UL us listed (OL) approval, it meets high safety standards. Issued under UL E253748, it ensures durability and secure signal transmission.

RoHS compliant

Free of halogen

  • RS Stock No. 0362491
  • Mfr. Part No. NEBA-M8G3-U-5-N-LE3
Each
$27.74
  • RS Stock No. 0362555
  • Mfr. Part No. NEBA-M8G3-U-2.5-N-LE3
Each
$17.88
Each
$56.26
  • RS Stock No. 0342568
  • Mfr. Part No. NEBA-LE3-U-2.5-N-M8G3
Each
$22.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy