Festo Female 3 way M8, Right Angle to 3 way Straight Actuator/Sensor Cable, 2.5 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$18.13

(exc. GST)

$19.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.13-
10 - 24$16.678%
25 +$14.6918%

*price indicative

RS Stock No.:
362-540
Mfr. Part No.:
NEBA-M8W3-U-2.5-N-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Material

Thermoplastic Elastomer (Polyurethane)

Cable Length

2.5m

Jacket Colour

Grey

Connector Gender A

Female

Connector Type A

M8, Right Angle

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Straight

Voltage

48V ac, 60V ac

IP Rating

IP65, IP68, IP69K

Standards/Approvals

RoHS-compliant EN 61076-2-104EN 61984 c UL us listed (OL)

Model Number

8078230

COO (Country of Origin):
TR
The Festo Connecting cable is designed for reliable connections between field devices and controllers. It operates efficiently in ambient temperatures from -40 °C to 85 °C. Certified with c UL us listed (OL) approval, it meets high safety standards. Issued under UL E253748, it ensures durability and secure signal transmission.

RoHS compliant

Free of halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy