Festo Male 3 way M8, Straight to 3 way Unterminated Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 351-606
- Mfr. Part No.:
- NEBA-M8G3-U-1-N-LE3
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.18 |
| 10 + | $12.12 |
*price indicative
- RS Stock No.:
- 351-606
- Mfr. Part No.:
- NEBA-M8G3-U-1-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Cable Length | 1m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078222 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Cable Length 1m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078222 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is a robust solution designed to seamlessly link field devices such as sensors and actuators to controllers. Built to the highest standards, this versatile cable adheres to EN 61076-2-104 and EN 61984, ensuring reliability in various applications. It features a compact and durable design, making it suitable for high-performance tasks, while also meeting the stringent requirements of IEC 61010-1 and IEC 61010-2-202. With its impressive IP65, IP68, and IP69K ratings, the cable is highly resistant to environmental factors, allowing effective use in challenging conditions. This product is not just a connection; it is a commitment to operational excellence, carrying the assurance of compliance and quality from a reputable manufacturer.
Conforms to multiple international standards for guaranteed performance
Designed for energy limited circuits enabling safe operation with maximum currents of 4 A
Offers exceptional immunity to surge up to 1.5 kV protecting against electrical disruptions
Suitability for energy chains and robot applications enhancing versatility in deployment
Cable insulation robust against UV light oils and various environmental factors
