Festo Male 3 way M8, Straight to Female 3 way M8, Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 343-070
- Mfr. Part No.:
- NEBA-M8G3-U-10-N-M8G3
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.26
(exc. GST)
$61.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.26 |
| 10 + | $51.77 |
*price indicative
- RS Stock No.:
- 343-070
- Mfr. Part No.:
- NEBA-M8G3-U-10-N-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078288 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078288 | ||
- COO (Country of Origin):
- TR
The Festo versatile connecting cable is engineered to bridge field devices such as sensors and actuators with controllers seamlessly. Designed with advanced materials and construction, the cable ensures durability and high performance in a variety of environments. Its compliance with stringent international standards like EN 61076-2-104 assures users of reliable connections, making it an ideal choice for demanding applications. Characterized by its robust electrical connections and protection features, this cable is suitable for applications requiring high resistance to environmental factors. A part of the NEBA series, it prioritizes functionality and safety in every aspect.
Compliant with internationally recognized standards for enhanced safety
Cable designed for high operational voltage and current ratings
Constructed with abrasion-resistant materials for longevity
IP65 IP68 and IP69K rated providing excellent protection against dust and water
Special characteristics include resistance to chemicals and environmental factors
Related links
- Festo Female 3 way M8 10 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
