Festo Male 5 way M12, Straight to 3 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 342-163
- Mfr. Part No.:
- NEBA-M12G5-U-10-N-LE3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$48.97
(exc. GST)
$53.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.97 | - |
| 10 + | $45.05 | 8% |
*price indicative
- RS Stock No.:
- 342-163
- Mfr. Part No.:
- NEBA-M12G5-U-10-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 0V ac, 250V ac | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078238 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 0V ac, 250V ac | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078238 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is expertly designed to link field devices such as sensors and actuators to controllers, ensuring seamless communication in complex automation setups. Built to meet stringent safety and performance standards, this cable excels in demanding environments. Its robust design combines abrasion resistance with low adhesion properties, perfectly suited for energy chains and robotic applications. Additionally, the cable's impressive immunity to surge and its extensive certification against various international standards reinforce its reliability. Experience efficiency and safety with this advanced connecting cable.
Meets multiple EN standards for assured performance
Rated for both DC and AC applications up to 250 V
Designed to withstand harsh environmental conditions with IP65 IP68 and IP69K ratings
Features a rotatable screw type lock for easy installation
Constructed from materials resistant to UV ozone and various chemicals
Boasts a significant bending radius for enhanced durability
Provides a reliable connection with gold plated electrical contacts
Lightweight design contributes to ease of handling at 194 g
