SICK Female 3 way M8, Straight to Male 3 way M8 Connector Cable, 10 m

Subtotal (1 unit)*

$76.06

(exc. GST)

$83.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$76.06

*price indicative

RS Stock No.:
285-1449
Mfr. Part No.:
YF8U13-100UA1M8U13 / 2096309
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF8U13

Product Type

Connector Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10m

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

3

Connector Type B

M8

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

Sick YF8U13 Series Connector and Cable, 10m Cable Length, 3 Contacts - YF8U13-100UA1M8U13 / 2096309


This connector and cable assembly is a 10m sensor connection solution for industrial automation, providing a straight M8 female to straight M8 male Interface for sensor and actuator signals. It is intended for use where a compact, flexible link is required between devices in harsh environments, offering a polyurethane-jacketed cable and screw-lock connectors for secure electrical connections.

Features & Benefits


• Rated impulse voltage 1.5 kV for high-voltage transient resistance
• Three-contact A-coded connectors enable standard sensor wiring
• PUR halogen-free jacket withstands oils and lubricants
• IP65 IP66K IP67 protection resists dust and high-pressure washdown
• Bending cycles 10,000,000 support extensive dynamic use
• Current loading 4A accommodates common sensor loads

Applications


• Suitable for robot cabling and moving machine parts where torsion occurs
• Ideal for use in drag chains and continuous traversing systems
• used with proximity sensors and actuators in automated lines
• Can be used for signal extension in oil-contaminated zones
• Suitable for installations requiring washdown and high ingress protection

What cable construction supports repeated flexing in motion applications?


The assembly uses a 3-core PUR cable with a 0.25mm² conductor cross-section and a 4.1mm diameter designed for flexible use and drag-chain operation.

How does the connector maintain a secure mechanical connection?


Both ends feature screw-lock M8 connectors with metal locking nuts and an FKM seal to ensure mechanical retention and environmental sealing.

What electrical stress and operating temperatures can be expected?


The cable withstands a test voltage of 2,500V AC, a nominal cable voltage of 300V AC, and operating temperatures from −40 °C (stationary) up to +80 °C for most dynamic uses.

Are there specific motion limits for torsion and speed?


The assembly tolerates torsion of 180° per metre with up to 2,000,000 torsion cycles and a traversing speed up to 3 m/s while limiting acceleration to ≤10 m/s².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy