Festo Male 3 way M8, Straight to 3 way Unterminated Actuator/Sensor Cable, 20 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$68.51

(exc. GST)

$75.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$68.51-
10 +$63.008%

*price indicative

RS Stock No.:
341-866
Mfr. Part No.:
NEBA-M8G3-U-20-N-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Material

TPE

Jacket Colour

Grey

Cable Length

20m

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078226

COO (Country of Origin):
TR
The Festo Connecting cable stands as a robust solution for efficiently bridging field devices like sensors and actuators with controllers. Designed for complex industrial environments, it adheres to stringent standards, ensuring reliability and safety in various applications. The well-crafted connectors and a strong, abrasion-resistant sheath offer durability, while the flexibility of its structure supports dynamic movement. With a remarkable operational voltage range and exceptional resistance to environmental factors, this cable is ideal for both standard and challenging setups.

Suitable for energy chains and robot applications, providing extensive compatibility

High torsional strength supports continuous movement without compromising integrity

Exceptional flexibility ensures optimal performance in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy