Festo Male 3 way M8, Straight to Female 3 way M8, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 343-238
- Mfr. Part No.:
- NEBA-M8G3-U-5-N-M8G3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$42.28
(exc. GST)
$46.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.28 | - |
| 10 + | $38.89 | 8% |
*price indicative
- RS Stock No.:
- 343-238
- Mfr. Part No.:
- NEBA-M8G3-U-5-N-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078287 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078287 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is engineered to facilitate seamless connectivity between field devices and controllers, ensuring reliability in demanding environments. Designed to comply with international standards EN 61076-2-104 and EN 61984, it offers a robust connection for sensors and actuators. Featuring a durable construction suitable for energy chains and robot applications, this cable is not only flame-retardant but also self-extinguishing. Its impressive torsional and flexural strength make it ideal for dynamic installations, while the IP65, IP68, and IP69K ratings ensure protection against dust and water ingress in extreme conditions. With a wide operational voltage range and high immunity to surges, this product is a trusted solution for professionals in need of performance and longevity. Enjoy peace of mind knowing that it meets stringent safety criteria, including compliance with RoHS directives.
Conforms to multiple international standards ensuring versatile use
Robust against environmental challenges with UV and hydrolysis resistance
Designed for energy limited circuits, permitting safe operation
Offers high flexibility and durability, suitable for moving applications
- RS Stock No. 0351605
- Mfr. Part No. NEBA-M8G3-U-1.5-N-M8G3
Each
$31.04
- RS Stock No. 0343683
- Mfr. Part No. NEBA-M8G3-U-5-N-M12G3
Each
$44.95
- RS Stock No. 0350624
- Mfr. Part No. NEBA-M8G3-U-1-N-M8G3
Each
$28.22
- RS Stock No. 0343236
- Mfr. Part No. NEBA-M8G3-U-2-N-M8G3
Each
$34.00
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Female 3 way M8 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 10 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m












