Festo Male 3 way M8, Straight to Female 3 way M12, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 343-683
- Mfr. Part No.:
- NEBA-M8G3-U-5-N-M12G3
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.95
(exc. GST)
$49.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.95 |
| 10 + | $41.35 |
*price indicative
- RS Stock No.:
- 343-683
- Mfr. Part No.:
- NEBA-M8G3-U-5-N-M12G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078281 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078281 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is designed to seamlessly link field devices like sensors and actuators with controllers, ensuring reliable communication. With superior construction meeting rigorous standards, it incorporates innovative features tailored for energy-limited circuits. The cable's robust design guarantees resilience against environmental challenges, making it perfect for diverse applications. Engineered for excellence, it operates efficiently across voltage ranges, whilst also adhering to the stringent requirements of UL applications, ensuring utmost safety and reliability.
Conforms to multiple international standards for unmatched reliability
Exceptional torsional strength ensures longevity over countless cycles
Cable sheath is UV resistant and hydrolysis resistant for outdoor use
Flexible for use in robotic and energy chain applications with excellent bending resistance
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Female 3 way M8 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 10 m
