Festo Male 3 way M8, Straight to Female 3 way M8, Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 343-236
- Mfr. Part No.:
- NEBA-M8G3-U-2-N-M8G3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$34.00
(exc. GST)
$37.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.00 | - |
| 10 + | $31.28 | 7% |
*price indicative
- RS Stock No.:
- 343-236
- Mfr. Part No.:
- NEBA-M8G3-U-2-N-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 2m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078285 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 2m | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078285 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is engineered for seamless integration between field devices and controllers. This robust cable is certified to meet stringent standards, ensuring reliable performance even in demanding environments. With its durable construction and high-performance ratings, it caters specifically to the requirements of electrically operated valves. Enhanced by a variety of protection features and environmental resistances, this product is designed to excel in applications that expose it to mechanical stress and fluctuating conditions. Users can trust this cable to enhance their system's functionality while adhering to strict compliance norms.
Conforms to multiple international standards for versatility
Suitable for robotic applications, offering durability and flexibility
Resistant to various environmental factors, ensuring longevity
Features a low profile design to streamline installations
Offers high torsional and flexural strength, ideal for dynamic environments
Meets high protection ratings like IP68 and IP69K, safeguarding against dust and water ingress
Constructed with UV resistant materials for enhanced outdoor usage
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 10 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
- Festo Male 3 way M8 1 m
