Festo Male 3 way M8, Straight to Female 3 way M8, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 351-605
- Mfr. Part No.:
- NEBA-M8G3-U-1.5-N-M8G3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$31.04
(exc. GST)
$34.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.04 | - |
| 10 + | $28.57 | 7% |
*price indicative
- RS Stock No.:
- 351-605
- Mfr. Part No.:
- NEBA-M8G3-U-1.5-N-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 1.5m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078284 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 1.5m | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078284 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is purpose-built for seamless connectivity between field devices and controllers in automation systems. Designed to meet stringent industry standards, this cable ensures reliable performance in various challenging environments. With a robust construction featuring a flame-retardant and self-extinguishing sheath, it is ideal for demanding applications, including those requiring high flexibility and durability. Its compatibility with rotatable screw-type locks and IP-rated protection makes it suitable for outdoor use, while its impressive operational voltage range caters to a diverse array of devices. The NEBA-M8G3 is engineered with precision, promising exceptional torsional and flexural strength, rendering it a reliable choice for modern industrial applications.
Flame retardant and self extinguishing for enhanced safety
Configured to withstand extreme bending and torsional stress
UV resistant making it fit for outdoor applications
Robust IP protection rating ensures reliability in harsh conditions
Designed for compatibility with a wide range of electrical connections
Constructed from low adhesion materials to prevent entanglement
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 10 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
- Festo Male 3 way M8 1 m
