Festo Male 3 way M8, Right Angle to Female 3 way M8, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 341-844
- Mfr. Part No.:
- NEBA-M8W3-U-5-N-M8G3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$44.52
(exc. GST)
$48.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.52 | - |
| 10 + | $40.96 | 7% |
*price indicative
- RS Stock No.:
- 341-844
- Mfr. Part No.:
- NEBA-M8W3-U-5-N-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078301 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078301 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable offers robust and reliable performance for field devices such as sensors and actuators, interfacing seamlessly with controllers. Designed to meet stringent standards, it ensures safety and efficiency in operation, making it an indispensable component for modern automation setups. Its durable construction, combined with a range of notable features, optimises functionality across various environments, so you can trust it to deliver consistent results under demanding conditions.
Rated for a wide operational voltage range, accommodating both DC and AC applications
Provides exceptional immunity to surge, ensuring stable operation
A flame-retardant and self-extinguishing design for enhanced safety
IP65, IP68, and IP69K ratings offer superior protection against dust and water ingress
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Female 3 way M8 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 10 m
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
- Festo Female 3 way M8 2.5 m
