Molex Female 5 way Straight to Pigtail Cordset, 2 m
- RS Stock No.:
- 323-708
- Distrelec Article No.:
- 303-80-939
- Mfr. Part No.:
- 1205000201
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$138.42
(exc. GST)
$152.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $138.42 |
| 10 + | $127.31 |
*price indicative
- RS Stock No.:
- 323-708
- Distrelec Article No.:
- 303-80-939
- Mfr. Part No.:
- 1205000201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change M12 Single-Ended Cordset with 5 poles L-coded. Female straight connection to pigtail, 14 AWG grey TPU WSOR cable, and 2.0m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
