Molex Female 5 way Cordset to Female 5 way Nano-Fit Cordset, 2 m

N

Subtotal (1 pack of 10 units)*

$668.51

(exc. GST)

$735.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$668.51$66.851

*price indicative

RS Stock No.:
815-456
Mfr. Part No.:
1200870113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120087

Product Type

Cordset

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Jacket Colour

Yellow

Connector Type A

Cordset

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Nano-Fit

Voltage

30V ac

Standards/Approvals

UL

IP Rating

IP67

Coding

B Coded

COO (Country of Origin):
MX
The Molex double-ended cordset is designed for efficient connectivity in industrial applications. It features a robust construction suitable for demanding environments, ensuring reliable performance for various electronic devices.

Active status ensures up-to-date availability

Circular industrial category suited for harsh environments

IP67 rating provides excellent dust and water resistance

5 poles configuration allows for versatile connectivity

Temperature range of -20° to +105°C ensures reliable operation under varying conditions

Cable jacket MADE from Durable PVC enhances longevity

Threaded coupling style ensures secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy