Molex Female 3 way M8, Right Angle to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 508-310
- Mfr. Part No.:
- 1200868155
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
$553.76
(exc. GST)
$609.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $553.76 | $18.459 |
*price indicative
- RS Stock No.:
- 508-310
- Mfr. Part No.:
- 1200868155
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH SVHC, EU RoHS, IPC 1752A Class D, Low-Halogen, IPC 1752A Class C, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals REACH SVHC, EU RoHS, IPC 1752A Class D, Low-Halogen, IPC 1752A Class C, IEC-62474 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Single-Ended Cordset is an exemplary solution for industrial connectivity, designed to ensure reliable performance in a Compact form factor. This product offers a female connector with a convenient 90° orientation, making installation straightforward even in constrained spaces. Crafted from high-quality materials, including a PUR/PVC cable jacket, this cordset provides excellent durability and flexibility alongside a robust IP67 rating, ensuring protection against dust and water. With its 3-pole design and carefully engineered construction, this cordset excels in applications requiring dependable electrical performance. Offering a cable length of 2.0m, it adeptly supports varied installation needs while maintaining optimal connection integrity.
Optimised for high performance industrial applications
Durable construction contributes to product longevity
IP67 rating ensures environmental protection from dust and water
Lightweight design facilitates easy handling and installation
Compatible with various industrial standards and protocols
Related links
- Molex Female 5 way Straight to Pigtail Cordset, 2 m
- Molex Female 3 way M8 10 m
- Molex Female 4 way M8 10 m
- Banner Female 3 way Right Angle to Female Unterminated Cordset, 2 m
- Molex Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 2 m
- Baumer Female 3 way M5 Straight Cordset, 2 m
