Amphenol Industrial Male 2 way Straight to Pigtail Connector Cable, 2 m
- RS Stock No.:
- 283-8033
- Mfr. Part No.:
- MSBS-02BMMM-SL8M02
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $25.80
View bulk pricing optionsSubtotal (1 unit)*
$61.74
(exc. GST)
$67.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.74 | - |
| 10 - 24 | $59.16 | $25.80 |
| 25 - 49 | $56.58 | $129.00 |
| 50 - 99 | $52.74 | $450.00 |
| 100 + | $50.92 | $1,082.00 |
*price indicative
- RS Stock No.:
- 283-8033
- Mfr. Part No.:
- MSBS-02BMMM-SL8M02
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSBS | |
| Product Type | Connector Cable | |
| Jacket Colour | Purple | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSBS | ||
Product Type Connector Cable | ||
Jacket Colour Purple | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
The Amphenol Industrial M12 connector is typically designed for industrial process measurement and control according to the IEC standard, providing secure and reliable data transmission as well as superior power transmission performance.
Ideal for compact designs needing environmental protection
Stable connections
- RS Stock No. 2838026
- Mfr. Part No. MSAS-05BMMM-SL8J02
Each
$68.86
- RS Stock No. 2838034
- Mfr. Part No. MSBS-02BMMM-SL8M05
Each
$109.00
- RS Stock No. 2838032
- Mfr. Part No. MSBS-02BMMM-SL8M01
Each
$46.15
- RS Stock No. 2838040
- Mfr. Part No. MSDS-04BFFM-SL8E02
Each
$71.46
Related links
- Amphenol Industrial Male 2 way Right Angle to Pigtail Connector Cable, 2 m
- Amphenol Industrial Female 2 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 2 way Straight to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 2 way Right Angle to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 2 way Right Angle to Pigtail Connector Cable, 5 m
- Amphenol Industrial Male 2 way Straight to Pigtail Connector Cable, 5 m
- Amphenol Industrial Female 2 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Female 2 way Straight to Pigtail Connector Cable, 5 m












