Banner Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 μm
- RS Stock No.:
- 294-721
- Mfr. Part No.:
- CSB-M1250M1250-T
- Brand:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.17
(exc. GST)
$103.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $94.17 |
| 10 + | $86.63 |
*price indicative
- RS Stock No.:
- 294-721
- Mfr. Part No.:
- CSB-M1250M1250-T
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | CSB | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 0μm | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series CSB | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 0μm | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Splitter is designed for industrial applications with a 5-pin Female Trunk Straight connector, 5-pin Female T Branch (1), and 5-pin Male T Branch (1). This versatile splitter provides reliable connections and distribution, ideal for rugged environments requiring efficient signal management.
Black PUR Cord
- RS Stock No. 0294720
- Mfr. Part No. CSB-M1250M1250A
Each
$91.56
- RS Stock No. 0294762
- Mfr. Part No. MQDEC-501SS
Each
$75.85
- RS Stock No. 0331355
- Mfr. Part No. MQDEC-506SS
Each
$99.33
- RS Stock No. 2500696
Each
$101.81
Related links
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
- Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 m
- Banner Female 4 way Straight to Male 5 way Straight Sensor Actuator Cable, 4.57 m
- Banner Female 4 way Straight to Male 5 way Straight Sensor Actuator Cable, 0
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Right Angle to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Banner Female 5 way Straight to Male Straight Sensor Actuator Cable, 2 m












