Banner Female 4 way Straight to Male 5 way Straight Sensor Actuator Cable, 4.57 m
- RS Stock No.:
- 294-716
- Mfr. Part No.:
- CSB-M12415M1241
- Brand:
- Banner
Subtotal (1 unit)*
$256.46
(exc. GST)
$282.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.46 |
*price indicative
- RS Stock No.:
- 294-716
- Mfr. Part No.:
- CSB-M12415M1241
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | CSB | |
| Cable Length | 4.57m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series CSB | ||
Cable Length 4.57m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Splitter features 4-pin M12 male trunk. It is non shielded and comes with a PVC cord. It features straight female connectors and 250 V AC/DC voltage rating. It operates in the temperature range of -40 °C to 105 °C.
IP67 rating
4 A current rating
Related links
- Banner Female 3 way Straight to Male 3 way Straight Power Cable, 4.57 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 300 mm
- Banner Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.6 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.4 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 4.58 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3.66 m
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 6.1 m
