Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 μm
- RS Stock No.:
- 294-720
- Mfr. Part No.:
- CSB-M1250M1250A
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$91.56
(exc. GST)
$100.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $91.56 | - |
| 10 + | $84.24 | 7% |
*price indicative
- RS Stock No.:
- 294-720
- Mfr. Part No.:
- CSB-M1250M1250A
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | CSB | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 0μm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series CSB | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 0μm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner Splitter M12M to M12F connectors feature 5-pin, non-shielded design with IP67 rating. Designed for AWG 22, these durable connectors ensure reliable performance in industrial applications.
Black PUR Cord
Related links
- Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 m
- Banner Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Banner Female 4 way Straight to Male 5 way Straight Sensor Actuator Cable, 4.57 m
- Banner Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 0.3 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.6 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.4 m
- Banner Female 4 way Straight to Male 5 way Straight Sensor Actuator Cable, 0
