Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-3001
- Mfr. Part No.:
- 46772 RKT 8-282/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$85.92
(exc. GST)
$94.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $85.92 | - |
| 5 + | $77.35 | 9% |
*price indicative
- RS Stock No.:
- 197-3001
- Mfr. Part No.:
- 46772 RKT 8-282/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 5m Length, 2A Current Rating - RKT Series - 46772 RKT 8-282/5 M
Looking for a reliable way to transmit data between your sensors and PLCs? Use this sensor actuator cable from Belden's Lumberg Automation range. It comes in a length of 5m to give you a flexible connection between devices in larger workspaces. As one end is unterminated, you can attach the connector that best suits your setup. The PUR sheath is resistant to abrasion and chemicals, so is safe for use in harsh industrial environments.
Features & Benefits
• Broad operating temperature range between -40°C and +90°C for use in challenging environments
• Current rating of 2A for use in low-power setups
• IP69K rating means it's protected against dust and high-temperature, high-pressure water jets
Applications
• Data centres
• Chemical laboratories
• Aerospace industry
Is this cable flame-retardant?
Yes, this cable is self-extinguishing for safety in the event of a fire.
Related links
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 25 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way M12 2 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Male 6 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
