Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.60

(exc. GST)

$104.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$94.60
10 +$87.02

*price indicative

RS Stock No.:
331-355
Mfr. Part No.:
MQDEC-506SS
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDEC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

Straight

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
US
The Banner Cordset represents the pinnacle of modern sensor technology, crafted to enhance operational efficiency across various applications. Designed with precision engineering, it seamlessly integrates into existing systems, offering unparalleled reliability. The product’s robust design ensures endurance even in challenging environments, making it an ideal choice for both industrial and commercial setups. Its user-friendly interface facilitates straightforward installation, allowing for quick integration without extensive downtime.

User friendly interface allows for swift setup and operation

Contributes to enhanced efficiency and reduced operational costs

Supports a wide range of applications from manufacturing to automation

Compact design facilitates installation in space restricted areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy