Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- RS Stock No.:
- 197-2553
- Distrelec Article No.:
- 304-21-521
- Mfr. Part No.:
- 44136 RST 5-RKT 5-228/4 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $35.50
View bulk pricing optionsSubtotal (1 unit)*
$70.72
(exc. GST)
$77.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.72 | - |
| 5 + | $63.62 | $35.50 |
*price indicative
- RS Stock No.:
- 197-2553
- Distrelec Article No.:
- 304-21-521
- Mfr. Part No.:
- 44136 RST 5-RKT 5-228/4 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 4m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 4m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 60V Voltage Rating, 4A Rated Current - RST Series - 44136 RST 5-RKT 5-228/4 M
Need a quick and easy way to hook up sensing equipment to your PLC? Make the connection in a snap with this sensor actuator cable from Belden Lumberg Automation. It's a double-ended cordset combining five-way M12 male and female connectors that offer easy compatibility with standard equipment. Thanks to coupling screws, the connectors hold fast and don't let go, even in vibrating conditions.
Features & Benefits
• IP69K rating indicates resistance to dust and water, for safe performance in contaminated environments
• Does the job without a hiccup in a wide operating temperature range from -40°C to +90°C
• Gold and tin conductor plating minimises corrosion to keep signals crystal clear
Applications
• Manufacturing sector
• Aerospace engineering
• Energy industry
How flexible is this cable?
In fixed installations, it has a minimal bending radius of at least five times its 5.40mm cable diameter and twice that for flexible installations.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
