Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 μm
- RS Stock No.:
- 294-714
- Mfr. Part No.:
- CSB-M1240M1240
- Brand:
- Banner
Subtotal (1 unit)*
$189.25
(exc. GST)
$208.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.25 |
*price indicative
- RS Stock No.:
- 294-714
- Mfr. Part No.:
- CSB-M1240M1240
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CSB | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 0μm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CSB | ||
Product Type Sensor Actuator Cable | ||
Cable Length 0μm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner Splitter M12M to M12F and M12F connectors feature a 4-pin, non-shielded design with an IP67 rating for protection against dust and water. Compatible with AWG 22 wiring, these connectors ensure reliable performance in industrial applications, offering flexibility for connecting and distributing signals.
Black PUR Cord
Related links
- Banner Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 0 m
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
- Banner Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.6 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.4 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 4.5 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 9 m
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 2 m
