Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 331-356
- Mfr. Part No.:
- MQDEC-515SS
- Brand:
- Banner
Subtotal (1 unit)*
$189.29
(exc. GST)
$208.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.29 |
*price indicative
- RS Stock No.:
- 331-356
- Mfr. Part No.:
- MQDEC-515SS
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDEC | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDEC | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset represents the pinnacle of modern sensor technology, crafted to enhance operational efficiency across various applications. Designed with precision engineering, it seamlessly integrates into existing systems, offering unparalleled reliability. The products robust design ensures endurance even in challenging environments, making it an ideal choice for both industrial and commercial setups. Its user-friendly interface facilitates straightforward installation, allowing for quick integration without extensive downtime.
User friendly interface allows for swift setup and operation
Contributes to enhanced efficiency and reduced operational costs
Supports a wide range of applications from manufacturing to automation
Compact design facilitates installation in space restricted areas
Related links
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Banner Male 4 way M12 5 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Banner Female 5 way Straight to Male 4 way Straight Cordset, 310 mm
- Banner Female 5 way Straight to Male 4 way Straight Cordset, 600 mm
- Banner Female 5 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Cordset, 18 m
- Banner Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0 m
