Phoenix Contact Free Cable End, Free Cable End to Female 3 way Straight, Valve Connector, Valve Connector Sensor
- RS Stock No.:
- 281-245
- Mfr. Part No.:
- 1415932
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,712.15
(exc. GST)
$1,883.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,712.15 |
| 10 + | $1,574.17 |
*price indicative
- RS Stock No.:
- 281-245
- Mfr. Part No.:
- 1415932
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14159 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14159 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is meticulously designed to enhance operational efficiency in various industrial applications. Featuring a three-position valve connector and constructed from robust PVC material, this cable ensures reliability and durability in demanding environments. It provides an optimal solution for connecting sensors and actuators, allowing for seamless communication within your machinery.
Integrates a transparent status display for easy diagnostics
Provides excellent insulation resistance to maintain system integrity
Manufactured using environmentally friendly materials aligning with sustainability goals
Guarantees 100% electrical testing for added reliability
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
