Phoenix Contact Free Cable End, Free Cable End to Male 3 way Straight, Straight, Valve Connector, Valve Connector

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,719.48

(exc. GST)

$1,891.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,719.48-
10 +$1,581.398%

*price indicative

RS Stock No.:
269-165
Mfr. Part No.:
1400605
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

PVC

Cable Length

5m

Jacket Colour

Black

Connector Type A

Free Cable End, Free Cable End

Connector Type B

Straight, Straight, Valve Connector, Valve Connector

Connector Gender B

Male

Number of Contacts B

3

Voltage

24V ac, 24V ac

Standards/Approvals

CSAus, EN 175301 803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable offers an exceptional solution for seamless connections in automation systems, specifically designed for demanding applications. Engineered with a black PVC jacket, it ensures durability and resistance against environmental stressors. With a precise 3-position configuration and a 10-metre length, this cable provides reliable connectivity to valve connectors, offering enhanced operational efficiency.

Equipped with a signal indicating LED for convenient status monitoring

Offers IP65 and IP67 ratings for effective dust and water resistance

Manufactured to meet stringent safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy