Phoenix Contact Free Cable End, Free Cable End to Female 3 way Straight, Valve Connector, Valve Connector Sensor
- RS Stock No.:
- 496-705
- Mfr. Part No.:
- 1415932
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-705
- Mfr. Part No.:
- 1415932
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet demanding industrial applications with precision and reliability. Made from high-quality PVC, this cable features a 3-position valve connector that ensures secure communication between sensors and controllers. The products robust construction, including a flammability rating of UL 94 V0, makes it suitable for various environments, while the flexible cable design maintains high performance across a temperature range of -40°C to +80°C. With a length of 3 metres, it accommodates versatile installation needs. The built-in status display LED enhances operational visibility, allowing for quick diagnostics. This cable is tailored for seamless integration in automation systems, promoting efficient operations.
Designed for high performance communication between sensors and actuators
Robust construction ensures durability in harsh industrial environments
Flexible design allows for optimal functionality over a wide temperature range
Includes a status display LED for easy monitoring of connectivity
Flammability rated UL 94 V0 for enhanced safety and compliance
3 position valve connector enables secure and reliable connections
Made from environmentally friendly materials supporting sustainable practices
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
