Phoenix Contact Free Cable End, Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator
- RS Stock No.:
- 270-551
- Mfr. Part No.:
- 1415927
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$39.42
(exc. GST)
$43.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.42 |
| 10 + | $36.26 |
*price indicative
- RS Stock No.:
- 270-551
- Mfr. Part No.:
- 1415927
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connectivity in various industrial applications. With its three-position valve connector and robust construction, this cable guarantees optimal performance under challenging conditions. The flexible yet durable PVC material ensures longevity, even in environments with temperature fluctuations and potential exposure to oils.
Constructed from high quality materials for enhanced durability
Provides compatibility with a wide range of industrial systems
Ensures safety with 100% electrical testing of plug in components
Promotes increased machine availability through quick diagnostics
Related links
- Phoenix Contact Straight to 3 way Straight Valve Connector Sensor Actuator Cable, 5 m
- Phoenix Contact Straight to Female 5 way Straight Valve Connector Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Straight to Female 3 way Straight Valve Connector Sensor Actuator Cable, 5 m
- Phoenix Contact Straight to Female 5 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Straight to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Straight to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to Female 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
