Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 280-251
- Mfr. Part No.:
- 1415919
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.04
(exc. GST)
$50.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.04 |
| 10 + | $42.37 |
*price indicative
- RS Stock No.:
- 280-251
- Mfr. Part No.:
- 1415919
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed for seamless integration in industrial applications, enabling reliable connections that promise high performance. Featuring three positions, the cable is encased in durable PVC with a striking black finish (RAL 9005), built to withstand challenging conditions. With a generous length of 10 metres and a free cable end connecting to Valve connector A, this product is ideal for various actuator scenarios.
Fulfils stringent regulations making it suitable for compliance conscious users
Offers excellent insulation resistance for enhanced electrical safety
Provides easy diagnostics increasing operational efficiency
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight 10 m
