Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 4 m
- RS Stock No.:
- 817-463
- Mfr. Part No.:
- 1300250413
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$636.84
(exc. GST)
$700.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $636.84 | $318.42 |
*price indicative
- RS Stock No.:
- 817-463
- Mfr. Part No.:
- 1300250413
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130025 | |
| Jacket Material | PVC | |
| Cable Length | 4m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini-Change | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130025 | ||
Jacket Material PVC | ||
Cable Length 4m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Mini-Change | ||
Connector Type B Mini-Change | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex Double-Ended Cordset offers robust connectivity for industrial applications, designed to facilitate reliable electrical connections in demanding environments with its Durable construction and versatile configuration.
IP67 rated for dust and moisture protection
Compatible with a range of industrial devices
Composed of TPE for flexibility and durability
Designed for high performance with 8.0A current and 300V AC/DC voltage capacity
Offers a length of 4.0m for extensive reach
Related links
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Male 6 way Cordset to Female 6 way Mini-Change Cordset, 4 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 24 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
