Phoenix Contact Free Cable End to Female 3 way Straight, Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 281-242
- Mfr. Part No.:
- 1415915
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,722.10
(exc. GST)
$1,894.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,722.10 |
| 10 + | $1,584.83 |
*price indicative
- RS Stock No.:
- 281-242
- Mfr. Part No.:
- 1415915
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14159 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 230V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14159 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 230V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a sophisticated connectivity solution designed for efficient communication between sensors and actuators in industrial automation applications. This product offers a robust design with a 3-position valve connector, ensuring reliability in demanding environments. With a nominal voltage rating of 230V AC or DC, it showcases impressive insulation resistance and is engineered for use in a variety of industrial settings.
Supports straightforward and reliable connections with three positions
Engineered to meet stringent industry standards for safety and performance
Lightweight design eases application in various setups
Compliant with RoHS directives ensuring environmental safety
Related links
- Phoenix Contact Free Cable End to Female 5 way Straight 10 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Straight 10 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
