SICK Female 5 way M12, Right Angle to Connector Cable, 3 m
- RS Stock No.:
- 285-1562
- Mfr. Part No.:
- YI2A15-030UB5XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$40.70
(exc. GST)
$44.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.70 |
*price indicative
- RS Stock No.:
- 285-1562
- Mfr. Part No.:
- YI2A15-030UB5XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YI2A15 | |
| Product Type | Connector Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YI2A15 | ||
Product Type Connector Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cables feature a Female M12, 5 pin, angled, A coded connector with a screw connection locking plug. The connectors are constructed with TPU material in a stylish black color. The locking nut is made of zinc die cast, nickel plated for enhanced durability, and the seal material is FKM.
With a tightening torque of 0.6 Nm and a width across flats of 13, these cables ensure a secure and reliable connection. The 3 meter cable has a 5 wire configuration, with a PUR jacket that is halogen free and robust. The black jacket has a diameter of 4.8 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 5 way M12 Straight Connector Cable, 2 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 Straight Connector Cable, 2 m
- SICK Female 5 way M12 20 m
- SICK Female 5 way M12 Straight Connector Cable, 600 mm
