Phoenix Contact 3 way Free Cable End to Straight, Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 269-389
- Mfr. Part No.:
- 1402978
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,715.91
(exc. GST)
$1,887.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,715.91 | - |
| 10 + | $1,578.24 | 8% |
*price indicative
- RS Stock No.:
- 269-389
- Mfr. Part No.:
- 1402978
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14029 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 230V ac, 230V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14029 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector | ||
Voltage 230V ac, 230V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable adapts seamlessly to your control systems, ensuring reliable connectivity between components. Designed for standard applications, this cable features a 3-position valve connector and a free cable end, making it easy to integrate into various setups. The durable PVC construction, combined with its black RAL 9005 colour, ensures it blends well in industrial environments.
Rated with a degree of protection IP65 and IP67 safeguarding against dust and water
Supports insulation resistance exceeding 100 MΩ for robust electrical safety
Designed with a 3 position orientation for optimal connectivity
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way Free Cable End to Straight 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way Straight 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight 30 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight 5 m
