Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,728.47

(exc. GST)

$1,901.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,728.47-
10 +$1,590.008%

*price indicative

RS Stock No.:
268-678
Mfr. Part No.:
1415928
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

Free Cable End

Connector Type B

Straight, Valve Connector, Valve Connector

Number of Contacts B

3

Voltage

300V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable offers seamless integration for precise connectivity in industrial applications. Designed with a valve connector and a free cable end, it simplifies the setup while ensuring dependable signal transmission. With a durable PVC construction and a standard 10-meter length, this cable is perfectly suited for varied operational environments.

High insulation resistance aids in maintaining effective signal integrity

Built to withstand a range of temperatures for versatile applications

Twisted wire structure ensures reduced electromagnetic interference

Approved under various industry standards ensuring compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy