Phoenix Contact Free Cable End to Female 3 way Straight, Valve Connector Sensor Actuator Cable, 5 m
- RS Stock No.:
- 281-866
- Mfr. Part No.:
- 1415914
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,710.33
(exc. GST)
$1,881.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,710.33 |
| 10 + | $1,574.74 |
*price indicative
- RS Stock No.:
- 281-866
- Mfr. Part No.:
- 1415914
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 230V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Straight, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 230V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to enhance connectivity in industrial applications. This product is equipped with a valve connector type A, providing a reliable link that facilitates seamless communication between sensors and actuators. Crafted with a robust PVC outer sheath and integrating advanced wiring technologies, it ensures optimal performance in demanding environments.
Operates efficiently across a wide temperature range for diverse applications
A vandal proof design to withstand rigorous industrial conditions
Engineered with high insulation resistance for improved safety
Benefits from an IP65 and IP67 rating for robustness against water and dust ingress
Related links
- Phoenix Contact 4 way Free Cable End to 4 way Straight 5 m
- Phoenix Contact Free Cable End to Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact Free Cable End to Female 5 way Straight 10 m
- Phoenix Contact Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
