Phoenix Contact Free Cable End to Female 5 way Straight, Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 281-728
- Mfr. Part No.:
- 1435111
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,753.28
(exc. GST)
$1,928.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,753.28 | - |
| 10 + | $1,612.95 | 8% |
*price indicative
- RS Stock No.:
- 281-728
- Mfr. Part No.:
- 1435111
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14351 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14351 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Connector Type A Free Cable End | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable with valve connector is a robust solution designed for demanding industrial applications. Built with high-quality materials, it features a halogen-free PUR insulation that not only provides excellent durability but also contributes to environmental safety.
Distinctive status display with 2 LEDs provides immediate visual feedback
Resistant to a wide range of environmental and mechanical stresses
Versatile temperature range accommodates various application scenarios
Meets stringent safety and quality standards for enhanced assurance
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
- Phoenix Contact 5 way Free Cable End to Straight 10 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
