ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 191-329
- Mfr. Part No.:
- EVC100
- Brand:
- ifm electronic
Subtotal (1 unit)*
$66.43
(exc. GST)
$73.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.43 |
*price indicative
- RS Stock No.:
- 191-329
- Mfr. Part No.:
- EVC100
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed to meet the rigorous demands of industrial applications. Featuring a reliable design and exceptional performance, it seamlessly connects various devices while ensuring durability and efficiency. With its gold-plated contacts and halogen-free construction, the cable is engineered for longevity and safety, able to withstand harsh environments and significant mechanical stress. Ideal for use in drag chains, it offers flexibility and high resistance to bending cycles. Not only is it well-suited for indoor applications, but its IP65, IP67, IP68, and IP69K ratings ensure protection against dust and water, making it equally adept for outdoor use. Experience peace of mind with the knowledge that this connection cable can handle ambient temperatures from -25 to 90 degrees Celsius, providing a reliable solution for any connectivity challenge.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 3 m
