ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 187-692
- Mfr. Part No.:
- EVC272
- Brand:
- ifm electronic
Subtotal (1 unit)*
$60.21
(exc. GST)
$66.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.21 |
*price indicative
- RS Stock No.:
- 187-692
- Mfr. Part No.:
- EVC272
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for optimal performance in diverse environments, combining high durability with advanced technical features. Tailored for both stationary and moving applications, this product is engineered to withstand extreme temperature variations and harsh operating conditions. With its robust construction, including a TPU housing and reliable sealing materials, it ensures longevity and efficiency in industrial settings. Moreover, the cULus compliance certifies its safety standards, making it a trustworthy choice for various connectivity needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
