ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 188-413
- Mfr. Part No.:
- E12553
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$81.84
(exc. GST)
$90.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $81.84 | $40.92 |
*price indicative
- RS Stock No.:
- 188-413
- Mfr. Part No.:
- E12553
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E125 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 32V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E125 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 32V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable presents an innovative solution for robust electrical connectivity in dynamic environments. With a focus on ease of use, the cable features a length of 2 metres, providing ample reach without compromising on flexibility in installations. The sophisticated design and high quality construction elevate the standard for connection solutions, ensuring durability and functionality for diverse applications.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 2 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m












