ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$91.99

(exc. GST)

$101.19

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
189-988
Mfr. Part No.:
E12548
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E125

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

32V

IP Rating

IP67

Standards/Approvals

CE

COO (Country of Origin):
PL
The ifm electronic Y Connection Cable is expertly designed for optimal performance in challenging environments. Its robust construction and excellent cable characteristics provide assurance against wear and tear. Whether for industrial automation or connectivity solutions, this cable presents a dependable option for professionals seeking quality and performance.

For use in mobile machines and vehicles

Wide operating temperature range

DEUTSCH connector for the fast and easy connection to the on-board system

High protection rating for the requirements of harsh industrial environments

PUR cable with good drag ch

Related links