ifm electronic Female 2 way Straight to Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$124.82

(exc. GST)

$137.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.82

*price indicative

RS Stock No.:
186-529
Mfr. Part No.:
E12557
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E125

Jacket Colour

Purple

Jacket Material

Polyurethane

Cable Length

2m

Number of Contacts A

2

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP67

Standards/Approvals

CE

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for robust applications requiring dependable performance in various environments. Engineered with precision, it boasts a durable construction that ensures reliability under challenging conditions. Its compatibility with a range of systems makes it an invaluable component for industrial applications. The incorporation of halogen free materials highlights a commitment to sustainability without compromising on quality.

For use in mobile machines and vehicles

Wide operating temperature range

DEUTSCH connector for the fast and easy connection to the on-board system

High protection rating for the requirements of harsh industrial environments

PUR cable with good drag ch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy