ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$68.42

(exc. GST)

$75.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.42

*price indicative

RS Stock No.:
189-070
Mfr. Part No.:
E12559
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E125

Jacket Colour

Black

Jacket Material

PUR

Cable Length

2m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

1

Voltage

32V

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic This high performance connection cable ensures reliable data transmission in variable conditions, making it ideal for demanding environments. Designed for durability, the cable is free from silicone and halogen, showcasing its commitment to safety and environmental standards. Its robust build features a PA body and TPU sealing, providing excellent resistance to mechanical stress and environmental factors. With an operating voltage range suited for diverse applications, this cable maintains performance from -40 to 80 degrees Celsius.

For use in mobile machines and vehicles

Wide operating temperature range

DEUTSCH connector for the fast and easy connection to the on-board system

High protection rating for the requirements of harsh industrial environments

PUR cable with good drag ch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy