ifm electronic Female 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 187-568
- Mfr. Part No.:
- E70129
- Brand:
- ifm electronic
Subtotal (1 unit)*
$78.64
(exc. GST)
$86.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.64 |
*price indicative
- RS Stock No.:
- 187-568
- Mfr. Part No.:
- E70129
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E701 | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E701 | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with a valve plug is designed for reliable performance in various applications. Built with a robust moulded body, the cable ensures lasting durability while being halogen free, making it an excellent choice for environmentally conscious projects. With its IP67 protection rating, this product effectively guards against dust and water ingress, guaranteeing dependable operation in challenging conditions.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 2 m
