ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$65.50

(exc. GST)

$72.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.50

*price indicative

RS Stock No.:
186-664
Mfr. Part No.:
E20428
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E204

Jacket Colour

Black

Jacket Material

PVC

Cable Length

2m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

300V ac, 300V ac

IP Rating

IP68

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE
The ifm electronic Connecting Cable with socket is designed for a variety of electrical applications, ensuring durability and reliability in demanding environments. With a robust moulded body material and die cast zinc locking mechanism, this product stands up to the rigours of industrial use. Specifically tailored for high performance applications, this solution from ifm electronic embodies quality and innovation, making it an essential component for your electrical connections.

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy